Part Details for 1346530 by Phoenix Contact
Overview of 1346530 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1346530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1346530-ND
|
DigiKey | HC-B10-HCWD-PLR-BK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$16.4212 / $20.3900 | Buy Now |
DISTI #
651-1346530
|
Mouser Electronics | Enclosures for Industrial Automation HC-B10-HCWD-PLR-BK RoHS: Compliant | 5 |
|
$16.4200 / $20.3900 | Buy Now |
DISTI #
73803676
|
RS | HC-B10-HCWD-PLR-BK | Phoenix Contact 1346530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$16.7800 / $20.5900 | Buy Now |
|
Onlinecomponents.com | Protective cover B10 - with double locking latch - protective cover material: Al - height: 16.9 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 31 Factory Stock |
|
$17.0000 / $21.5900 | Buy Now |
DISTI #
000000000006426633
|
Sager | Enclosures for Industrial Automation HC-B10-HCWD-PLR-BK Min Qty: 1 | 0 |
|
$20.6500 / $24.0900 | Buy Now |
|
Master Electronics | Protective cover B10 - with double locking latch - protective cover material: Al - height: 16.9 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 31 Factory Stock |
|
$17.0000 / $21.5900 | Buy Now |