Part Details for 1346537 by Phoenix Contact
Overview of 1346537 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for 1346537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1346537-ND
|
DigiKey | HC-B16-BCFS-P-BK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$8.7000 | Buy Now |
DISTI #
651-1346537
|
Mouser Electronics | Heavy Duty Power Connectors HC-B16-BCFS-P-BK | 6 |
|
$8.4900 / $10.4100 | Buy Now |
DISTI #
73803679
|
RS | HC-B16-BCFS-P-BK | Phoenix Contact 1346537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 / $10.4100 | RFQ |
|
Onlinecomponents.com | Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 0 |
|
$8.8000 / $11.9700 | Buy Now |
DISTI #
000000000006426634
|
Sager | Heavy Duty Power Connectors HC-B16-BCFS-P-BK Min Qty: 1 | 0 |
|
$10.8800 / $12.6900 | Buy Now |
|
Master Electronics | Protective cover B16 - for single locking latch - protective cover material: PA - height: 18.5 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | 0 |
|
$8.8000 / $11.9700 | Buy Now |