Part Details for 1346539 by Phoenix Contact
Overview of 1346539 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1346539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1346539-ND
|
DigiKey | HC-B16-BCFD-P-BK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$8.4970 / $10.5500 | Buy Now |
DISTI #
651-1346539
|
Mouser Electronics | Heavy Duty Power Connectors HC-B16-BCFD-P-BK RoHS: Compliant | 7 |
|
$8.4900 / $10.5500 | Buy Now |
DISTI #
73803678
|
RS | HC-B16-BCFD-P-BK | Phoenix Contact 1346539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$8.6800 / $10.6600 | Buy Now |
|
Onlinecomponents.com | Protective cover B16 - for double locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | Alternative Product Available |
|
$8.8000 / $11.9700 | Buy Now |
DISTI #
000000000006426635
|
Sager | Heavy Duty Power Connectors HC-B16-BCFD-P-BK Min Qty: 1 | 0 |
|
$10.6800 / $12.4600 | Buy Now |
|
Master Electronics | Protective cover B16 - for double locking latch - protective cover material: Al - height: 16 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 30 mm RoHS: Compliant | Alternative Product Available |
|
$8.8000 / $11.9700 | Buy Now |