Part Details for 13467 by Desco Industries Inc
Overview of 13467 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4669
|
Newark | Bag, Statshield, Metal-In 8In X 18In, 100 Ea/Pack |Desco 13467 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2700 | Buy Now |
DISTI #
809-13467
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 8IN x 18IN, 100 EA/PACK | 0 |
|
$37.7300 / $39.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7100 / $45.4500 | Buy Now |
DISTI #
10064903
|
Techni-Tool, Inc. | Desco 13467 Bag, Statshield, Metal-In 8" x 18", 100 Ea/Pack | 0 |
|
$39.7200 | Buy Now |
DISTI #
10064903
|
TestEquity LLC | Desco 13467 Bag, Statshield, Metal-In 8" x 18", 100 Ea/Pack | 0 |
|
$39.7200 | Buy Now |