Part Details for 13469 by Desco Industries Inc
Overview of 13469 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R6141
|
Newark | Bag, Statshield, Metal-In 8In X 30In, 100 Ea/Pack |Desco 13469 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$64.6400 | Buy Now |
DISTI #
809-13469
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 8IN x 30IN, 100 EA/PACK | 0 |
|
$51.6000 / $54.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5700 / $62.1600 | Buy Now |
DISTI #
10064904
|
Techni-Tool, Inc. | Desco 13469 Bag, Statshield, Metal-In 8" x 30", 100 Ea/Pack | 0 |
|
$54.3200 | Buy Now |
DISTI #
10064904
|
TestEquity LLC | Desco 13469 Bag, Statshield, Metal-In 8" x 30", 100 Ea/Pack | 0 |
|
$54.3200 | Buy Now |