Part Details for 13470 by Desco Industries Inc
Overview of 13470 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J8465
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:10", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:12" Rohs Compliant: Yes |Desco 13470 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$34.4300 | Buy Now |
DISTI #
16-1473-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 10"X12" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
20699 In Stock |
|
$0.3400 | Buy Now |
DISTI #
809-13470
|
Mouser Electronics | Anti-Static Control Products SHIELDING BAGS 10 X 12 100 PACK | 10 |
|
$32.7000 / $34.4300 | Buy Now |
|
Onlinecomponents.com |
20 In Stock |
|
$24.8000 / $39.4000 | Buy Now | |
|
Master Electronics |
20 In Stock |
|
$24.8000 / $39.4000 | Buy Now | |
DISTI #
548ST3470
|
Techni-Tool, Inc. | Desco 13470 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 10"x12", 100/Pkg | 36 |
|
$34.4300 | Buy Now |
DISTI #
548ST3470
|
TestEquity LLC | Desco 13470 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 10"x12", 100/Pkg | 36 |
|
$34.4300 | Buy Now |