Part Details for 13472 by HELUKABEL
Overview of 13472 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 13472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFLEX500-4G25
|
TME | Wire, MEGAFLEX®500, 4G25mm2, unshielded, 300V,500V, Cu, stranded Min Qty: 5 | 0 |
|
$65.3400 / $93.3500 | RFQ |
Part Details for 13472
13472 CAD Models
13472 Part Data Attributes:
|
13472
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
13472
HELUKABEL
Wire And Cable, 4 Conductor(s), 4AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | RENEWABLE ENERGIES, CONSTRUCTION OF WIND POWER STATIONS | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 25 mm2 | |
Diameter | 25.2 mm | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |