Part Details for 13475 by Desco Industries Inc
Overview of 13475 by Desco Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134751-001LF | Amphenol Communications Solutions | AirMax ® Power Connectors, Backplane Connectors, Header, Right Angle, Press-Fit |
Price & Stock for 13475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2585
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:14", Length - Metric:355Mm, Width - Imperial:10", Bag Thickness:76.2µm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bagrohs Compliant: Yes |Desco 13475 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.9600 | Buy Now |
DISTI #
16-1500-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 10"X14" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
23087 In Stock |
|
$0.3600 | Buy Now |
DISTI #
809-13475
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 10IN x 14IN, 100 EA/PACK | 2 |
|
$34.1600 / $35.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$25.2800 / $39.4600 | Buy Now |
DISTI #
61338337
|
Verical | Bag, Stat shield, Metal-In 10In X 14In, 100 Ea/Pack Min Qty: 4 Package Multiple: 1 Date Code: 2204 | Americas - 19 |
|
$24.3349 | Buy Now |
DISTI #
69785069
|
Verical | Bag, Stat shield, Metal-In 10In X 14In, 100 Ea/Pack Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 18 |
|
$35.4900 / $51.2980 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$25.2800 / $39.4600 | Buy Now |
DISTI #
548ST3475
|
Techni-Tool, Inc. | Desco 13475 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 10"x14", 100/Pkg | 187 |
|
$35.9600 | Buy Now |
DISTI #
548ST3475
|
TestEquity LLC | Desco 13475 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 10"x14", 100/Pkg | 187 |
|
$35.9600 | Buy Now |