Part Details for 1349700050 by Weidmüller Interface GmbH & Co. KG
Overview of 1349700050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349700050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349700050-ND
|
DigiKey | PAC-UNIV-HE40-HE40-5M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$190.0900 | Buy Now |
DISTI #
1349700050
|
Avnet Americas | Cable Assembly PVC LiYY 5m 40 Position Ribbon Connector to 40 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 1349700050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.8075 / $133.6335 | Buy Now |
DISTI #
470-1349700050
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE40-HE40-5M RoHS: Compliant | 0 |
|
$127.0600 / $148.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.6600 / $142.6300 | Buy Now |