Part Details for 1349700240 by Weidmüller Interface GmbH & Co. KG
Overview of 1349700240 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349700240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349700240-ND
|
DigiKey | PAC-UNIV-HE40-HE40-24M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$362.2100 | Buy Now |
DISTI #
1349700240
|
Avnet Americas | Cable Assembly PVC LiYY 24m 40 Position Ribbon Connector to 40 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 1349700240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1349700240
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE40-HE40-24M | 0 |
|
$335.6000 / $362.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$321.7900 / $346.6800 | Buy Now | |
DISTI #
1349700240
|
Avnet Americas | Cable Assembly PVC LiYY 24m 40 Position Ribbon Connector to 40 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 1349700240) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |