Part Details for 1349790025 by Weidmüller Interface GmbH & Co. KG
Overview of 1349790025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349790025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349790025-ND
|
DigiKey | PAC-UNIV-HE20-F-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$107.4200 | Buy Now |
DISTI #
1349790025
|
Avnet Americas | Cable Assembly PVC LiYY 2.5m 20 Position Ribbon Connector to 20 Position Ferrule Receptacle-20Pin - Bulk (Alt: 1349790025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3837 / $71.5315 | Buy Now |
DISTI #
470-1349790025
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE20-F-2M5 RoHS: Compliant | 0 |
|
$64.2600 / $79.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2100 / $81.7700 | Buy Now |