Part Details for 1349990020 by Weidmüller Interface GmbH & Co. KG
Overview of 1349990020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349990020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4274
|
Newark | Pac-Univ-D37M-D37F-2M |Weidmuller 1349990020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2700 / $192.0300 | Buy Now |
DISTI #
281-1349990020-ND
|
DigiKey | PAC-UNIV-D37M-D37F-2M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$227.2100 | Buy Now |
DISTI #
1349990020
|
Avnet Americas | Cable Assembly 37 Position D-Sub to 37 Position D-Sub Plug to Receptacle LiYCY PVC 0.25mm2 2m - Bulk (Alt: 1349990020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1349990020
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-D37M-D37F-2M RoHS: Compliant | 0 |
|
$141.7200 / $159.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.4400 / $152.9900 | Buy Now |