There are no models available for this part yet.
Overview of 1349990030 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1349990030 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1349990030-ND
|
DigiKey | PAC-UNIV-D37M-D37F-3M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$245.8400 | Buy Now | |
DISTI #
1349990030
|
Avnet Americas | Cable Assembly PVC LiYCY 3m 37 Position D-Subminiature to 37 Position D-Subminiature Plug-Receptacle - Bulk (Alt: 1349990030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.5346 / $177.1410 | Buy Now | |
DISTI #
470-1349990030
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-D37M-D37F-3M | 0 |
|
$154.5000 / $174.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.2900 / $166.7900 | Buy Now |