Part Details for 1349990070 by Weidmüller Interface GmbH & Co. KG
Overview of 1349990070 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349990070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349990070-ND
|
DigiKey | PAC-UNIV-D37M-D37F-7M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$318.7200 | Buy Now |
DISTI #
1349990070
|
Avnet Americas | Cable Assembly PVC LiYCY 7m 37 Position D-Subminiature to 37 Position D-Subminiature Plug-Receptacle - Bulk (Alt: 1349990070) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.7947 / $235.4952 | Buy Now |
DISTI #
470-1349990070
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-D37M-D37F-7M | 0 |
|
$206.9500 / $231.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.4400 / $221.7300 | Buy Now |