Part Details for 134A by Essentra Components
Overview of 134A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-134A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 324.9 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
55 In Stock |
|
$5.2416 / $7.3800 | Buy Now |
DISTI #
144-134A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 12.79 - 13.14 CAP 12.920 -12.530:LDPE BLUE RoHS: Compliant | 0 |
|
$5.0100 / $7.2800 | Order Now |
DISTI #
72923307
|
RS | Tapered Cap, 12.79 - 13.14"OD Range, 12.53 - 12.917" ID Range, Blue LDPE | Essentra Components 134A RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $7.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 324.9 - 333.8 mm (12.790 - 13.140 in) - in)side Diameter Range 318.3 - 328.1 mm (12.530 - 12.917 in) - 51.6 mm (2.031 in) RoHS: Compliant | 0 |
|
$4.5300 / $5.5600 | Buy Now |
DISTI #
RIC134A
|
DB Roberts | 0 |
|
RFQ |