-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
135-3402-101 by Cinch Connectivity Solutions is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F979
|
Newark | Rf/Coaxial, Mm X C Plug, R/A, 50 Ohm, Crimp, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 135-3402-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.0400 | Buy Now |
DISTI #
70090561
|
RS | MMCX Plug Right Angle Cabled RG178 | Johnson-Cinch Connectivity Solutions 135-3402-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$5.6500 / $7.3400 | Buy Now |
DISTI #
EFJ135-3402-101
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 345 in Stock1500 On Order |
|
$4.8125 / $6.1600 | Buy Now |
DISTI #
EFJ135-3402-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 69300 On Order |
|
$4.8125 / $6.1600 | Buy Now |
DISTI #
135-3402-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.9700 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3402-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3402-101
Cinch Connectivity Solutions
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.25 |
This table gives cross-reference parts and alternative options found for 135-3402-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3402-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
135-3402-101 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, CABLE TERMINATED, MALE, MMCX CONNECTOR, CRIMP, PLUG | 135-3402-101 vs 135-3402-101 |