Part Details for 1350000 by Rittal
Overview of 1350000 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-1B2-33NG135.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-33NU135.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-1B2-33NY135.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 1350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5385-1350000-ND
|
DigiKey | AX COMPACT ENCLOSURE, WHD: 500X5 Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$435.7290 / $452.7500 | Buy Now |
DISTI #
72006008
|
RS | Wallmount Enclosure,1 Door, Gland Plate, Two Latches, Carbon Steel,20x20x12,Gray | Rittal 1350000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$457.2800 | RFQ |