There are no models available for this part yet.
Overview of 1350000030 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1350000030 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1350000030-ND
|
DigiKey | PAC-UNIV-D50M-D50F-3M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$428.6000 | Buy Now | |
DISTI #
1350000030
|
Avnet Americas | Cable Assembly PVC LiYCY 3m 50 Position D-Subminiature to 50 Position D-Subminiature Plug-Receptacle - Bulk (Alt: 1350000030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$275.1489 / $325.9456 | Buy Now | |
DISTI #
470-1350000030
|
Mouser Electronics | Specialized Cables PAC-UNIV-D50M-D50F-3M | 0 |
|
$286.4400 / $320.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$284.8600 / $306.8900 | Buy Now |