Part Details for 13505 by Desco Industries Inc
Overview of 13505 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2590
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:18", Length - Metric:457Mm, Width - Imperial:12", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bagrohs Compliant: Yes |Desco 13505 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$50.4400 | Buy Now |
DISTI #
13505-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 12"X18" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
4315 In Stock |
|
$0.5000 | Buy Now |
DISTI #
809-13505
|
Mouser Electronics | Anti-Static Control Products BAG STATSHIELD METAL IN RoHS: Compliant | 0 |
|
$43.5500 / $45.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.8000 / $57.7000 | Buy Now | |
DISTI #
10053791
|
Techni-Tool, Inc. | Desco 13505 Shield Bag, Stashield, Metal-In Film Laminate, without Zipper, 12in x 18in, 100/Pack | 10 |
|
$50.4400 | Buy Now |
DISTI #
10053791
|
TestEquity LLC | Desco 13505 Shield Bag, Stashield, Metal-In Film Laminate, without Zipper, 12in x 18in, 100/Pack | 10 |
|
$50.4400 | Buy Now |