There are no models available for this part yet.
Overview of 1350500025 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1350500025 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-1350500025-ND
|
DigiKey | PAC-UNIV-D37F-F-2M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$185.6600 | Buy Now | |
DISTI #
1350500025
|
Avnet Americas | Cable Assembly PVC LiYCY 2.5m 37 Position D-Subminiature to 37 Position Ferrule Receptacle-37Pin - Bulk (Alt: 1350500025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.9277 / $130.2221 | Buy Now | |
DISTI #
470-1350500025
|
Mouser Electronics | Specialized Cables PAC-UNIV-D37F-F-2M5 | 0 |
|
$123.8200 / $145.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.7600 / $138.9800 | Buy Now |