Part Details for 13509-0001 by Molex
Overview of 13509-0001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13509-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5244
|
Newark | Button Tag - D14.5 |Molex 13509-0001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.9300 | Buy Now |
DISTI #
0135090001
|
Avnet Americas | BUTTON TAG - D14.5 - Bulk (Alt: 0135090001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$2.3798 / $4.0457 | Buy Now |
DISTI #
538-13509-0001
|
Mouser Electronics | NFC/RFID Tags & Transponders Button RFID Tag 24.9mm Read Range 14.50mm Dia. Footprint For Non-Metal Surfaces Adhesive Attachment RoHS: Compliant | 250 |
|
$3.6100 / $4.8700 | Buy Now |
DISTI #
74787887
|
RS | Button RFID Tag, 24.9mm Read Range, 14.50mm Footprint, Adhesive Attachment | Molex Incorporated 13509-0001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6610 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.8400 / $4.0200 | Buy Now | |
DISTI #
13509-0001
|
TTI | NFC/RFID Tags & Transponders Button RFID Tag 24.9mm Read Range 14.50mm Dia. Footprint For Non-Metal Surfaces Adhesive Attachment RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.6100 / $4.3700 | Buy Now |
DISTI #
0135090001
|
Avnet Americas | BUTTON TAG - D14.5 - Bulk (Alt: 0135090001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$2.3798 / $4.0457 | Buy Now |