Part Details for 135101-01-M0.50 by Amphenol Corporation
Overview of 135101-01-M0.50 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-01-M0.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135101-01-M0.50
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bag (Alt: 135101-01-M0.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135101-01-M0.50
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bag (Alt: 135101-01-M0.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.4250 / $17.1120 | Buy Now |
DISTI #
78X4506
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bulk (Alt: 78X4506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 37 Partner Stock |
|
$15.7200 / $19.5700 | Buy Now |
DISTI #
523-135101-01-M0.50
|
Mouser Electronics | RF Cable Assemblies SMA STR/SMA STR PLG RG-316 CBL 0.50 MET RoHS: Compliant | 41 |
|
$14.6100 / $18.5100 | Buy Now |
DISTI #
135101-01-M0.50
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bag (Alt: 135101-01-M0.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135101-01-M0.50
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bag (Alt: 135101-01-M0.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.4250 / $17.1120 | Buy Now |
DISTI #
78X4506
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent - Bulk (Alt: 78X4506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 37 Partner Stock |
|
$15.7200 / $19.5700 | Buy Now |
DISTI #
135101-01-M0.50
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 19.69 ", 500 mm, Transparent" (Alt: 135101-01-M0.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | SMAStraightPlugtoSMAStraightPlugonRG-316cable,0.50Meters RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$20.1300 / $21.6300 | Buy Now |
Part Details for 135101-01-M0.50
135101-01-M0.50 CAD Models
135101-01-M0.50 Part Data Attributes:
|
135101-01-M0.50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135101-01-M0.50
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |