Part Details for 135101-02-M1.00 by Amphenol RF
Overview of 135101-02-M1.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-02-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4512
|
Newark | Rf Coax Cable, Rg174, Sma Plug, 1M, Black, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 135101-02-M1.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$15.4400 / $21.6200 | Buy Now |
DISTI #
30AK0005
|
Newark | Coaxial Cable, Rg174/U, Sma Plug, 1M, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M, Jacket Colour:Black, Product Range:-, Svhc:No Rohs Compliant: Yes |Amphenol Rf 135101-02-M1.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9500 / $21.6300 | Buy Now |
DISTI #
ACX2414-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
116 In Stock |
|
Buy Now | |
DISTI #
70369117
|
RS | SMA Straight Plug to SMA Straight Plug on RG-174 cable, 1.00 Meters | Amphenol RF 135101-02-M1.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9600 / $22.6600 | RFQ |
DISTI #
AMR135101-02-M1.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-174 cable 1.00 Meters RoHS: Compliant | 0 |
|
$13.2800 / $20.9700 | Buy Now |
DISTI #
135101-02-M1.00
|
TME | SMA,both sides, RG174, Cable: coaxial, 1m, male, male, straight Min Qty: 1 | 0 |
|
$17.1900 / $24.2300 | RFQ |
DISTI #
AMR135101-02-M1.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-02-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.8300 / $15.2700 | Buy Now |
DISTI #
2434973
|
element14 Asia-Pacific | COAXIAL CABLE, RG174/U, SMA PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 172 |
|
$15.4553 / $21.6008 | Buy Now |