Part Details for 135101-R2-M0.25 by Amphenol RF
Overview of 135101-R2-M0.25 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R2-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4501
|
Newark | Rf Coax Cable, Semi Rigid, Sma, 250Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.141 Conformable, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 135101-R2-M0.25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$21.0900 / $22.7100 | Buy Now |
DISTI #
ACX2431-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
104 In Stock |
|
$19.2684 / $26.8000 | Buy Now |
DISTI #
70369134
|
RS | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable, 0.25 Meters | Amphenol RF 135101-R2-M0.25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$24.1200 / $26.8000 | Buy Now |
DISTI #
AMR135101-R2-M0.25
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 0.25 Meters RoHS: Compliant |
25 In Stock |
|
$21.0000 / $30.6700 | Buy Now |
DISTI #
AMR135101-R2-M0.25
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-R2-M0.25
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$22.2100 / $22.3300 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 0.25 Meters RoHS: Compliant |
25 In Stock |
|
$21.0000 / $30.6700 | Buy Now |
DISTI #
56286.1
|
TestEquity LLC | Amphenol RF 135101-R2-M0.25 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 250mm L, 50 Ohm | 0 |
|
$26.3200 | Buy Now |