Part Details for 135103-01-M1.00 by Amphenol RF
Overview of 135103-01-M1.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX2438-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.2187 / $30.0000 | Buy Now |
DISTI #
70369141
|
RS | SMA Right Angle Plug to SMA Straight Plug on RG-316 cable, 1.00 Meters | Amphenol RF 135103-01-M1.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9900 / $24.9900 | RFQ |
DISTI #
AMR135103-01-M1.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-316 cable 1.00 Meters RoHS: Compliant | 0 |
|
$20.3500 / $26.9300 | Buy Now |
DISTI #
135103-01-M1.00
|
TME | SMA,both sides, RG316, Cable: coaxial, 1m, male, male, angled 90° Min Qty: 1 | 0 |
|
$21.7800 / $31.1200 | RFQ |
DISTI #
AMR135103-01-M1.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135103-01-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.6200 | Buy Now |
DISTI #
2434997
|
element14 Asia-Pacific | COAXIAL CABLE, RG316/U, SMA PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0741 / $27.6444 | Buy Now |
DISTI #
2434997
|
Farnell | COAXIAL CABLE, RG316/U, SMA PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$20.3403 / $25.9618 | Buy Now |
DISTI #
56302.1
|
TestEquity LLC | Amphenol RF 135103-01-M1.00 RF Cable, SMA Rt Angle Plug to SMA Straight Plug, RG-316, 1m L, 50 Ohm | 0 |
|
$25.8900 | Buy Now |