There are no models available for this part yet.
Overview of 135103-02-18.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135103-02-18.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T6105
|
Newark | Sma Right Angle Plug To Sma Straight Plug Rg-174 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135103-02-18.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 / $20.6500 | Buy Now | |
DISTI #
3937-135103-02-18.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$25.2364 / $30.6500 | Buy Now | |
DISTI #
135103-02-18.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4730 | Buy Now | |
DISTI #
71676085
|
RS | SMA Right Angle Plug to SMA Straight Plug on RG-174 cable, 18 inches | Amphenol RF 135103-02-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8300 / $20.6600 | RFQ | |
DISTI #
AMR135103-02-18.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-174 cable 18 inches RoHS: Compliant | 0 |
|
$13.1200 / $20.7700 | Buy Now | ||
DISTI #
AMR135103-02-18.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | ||
DISTI #
135103-02-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.6500 / $15.1300 | Buy Now | |
DISTI #
56306.1
|
TestEquity LLC | Amphenol RF 135103-02-18.00 RF Cable, SMA Rt Angle Plug to SMA Straight Plug, RG-174, 18" L, 50 Ohm | 0 |
|
$18.9800 | Buy Now |
CAD Models for 135103-02-18.00 by Amphenol RF
Part Data Attributes for 135103-02-18.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|