Part Details for 135108-02-36.00 by Amphenol RF
Overview of 135108-02-36.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135108-02-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5271
|
Newark | Coax Cable, Sma Jack-Sma Jack, 36", Connector To Connector:Sma Straight Jack To Sma Straight Jack, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135108-02-36.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$25.8600 | Buy Now |
DISTI #
ARF2970-ND
|
DigiKey | CBL ASSY SMA JACK TO JACK 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
124 In Stock |
|
$21.9612 / $29.6600 | Buy Now |
DISTI #
71676109
|
RS | SMA Straight Jack to SMA Straight Jack RG-174 36 in Length 50 Ohms | Amphenol RF 135108-02-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8900 | RFQ |
DISTI #
AMR135108-02-36.00
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly RG174 0.914m SMA to SMA F-F RoHS: Compliant |
23 In Stock 1 Factory Stock |
|
$18.8800 / $36.3000 | Buy Now |
DISTI #
AMR135108-02-36.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
3395202
|
element14 Asia-Pacific | COAX CABLE, SMA JACK-SMA JACK, 36" RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$29.0254 | Buy Now |
DISTI #
3395202
|
Farnell | COAX CABLE, SMA JACK-SMA JACK, 36" RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 20 |
|
$29.4833 / $36.3328 | Buy Now |
|
Master Electronics | Cable Assembly RG174 0.914m SMA to SMA F-F RoHS: Compliant |
23 In Stock 1 Factory Stock |
|
$18.8800 / $36.3000 | Buy Now |
DISTI #
56389.1
|
TestEquity LLC | Amphenol RF 135108-02-36.00 RF Cable, SMA Straight Jack to SMA Straight Jack, RG-174, 36" L, 50 Ohm | 0 |
|
$29.2200 | Buy Now |