Part Details for 135108-R1-05.00 by Amphenol RF
Overview of 135108-R1-05.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135108-R1-05.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5257
|
Newark | Sma Straight Jack To Sma Straight Jack 0.085 Hand Formable 50 Ohm 5 Inches (127 Mm) |Amphenol Rf 135108-R1-05.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0400 / $30.5100 | Buy Now |
DISTI #
135108-R1-05.00-ND
|
DigiKey | CBL ASSY SMA JACK TO JACK 5" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1183 | Buy Now |
DISTI #
71676113
|
RS | 135108-R1-05.00 | Amphenol RF 135108-R1-05.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2200 / $32.5400 | RFQ |
DISTI #
AMR135108-R1-05.00
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8900 / $32.7400 | Buy Now |
DISTI #
AMR135108-R1-05.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135108-R1-05.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.7200 / $23.8400 | Buy Now |
DISTI #
56397.1
|
TestEquity LLC | Amphenol RF 135108-R1-05.00 RF Cable, SMA Straight Jack to SMA Straight Jack, Hand Formable, 5" L, 50 Ohm | 0 |
|
$23.8000 | Buy Now |