Part Details for 13511 by Brady Worldwide Inc
Overview of 13511 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2646
|
Newark | B85, Cart, Rbn, Cont, Blk, 6/Roll Of 200 Feet |Brady 13511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.9900 | Buy Now |
DISTI #
2267-13511-ND
|
DigiKey | B85, CART, RBN, CONT, BLK, 6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$282.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.9900 | Buy Now |
DISTI #
10026757
|
Techni-Tool, Inc. | Brady 13511 BB85 Series R10000 Smear Proof Printer Ribbon, Black, 6.25 in x 200 ft per Roll | 0 |
|
$253.9900 | Buy Now |
DISTI #
10026757
|
TestEquity LLC | Brady 13511 BB85 Series R10000 Smear Proof Printer Ribbon, Black, 6.25 in x 200 ft per Roll | 0 |
|
$253.9900 | Buy Now |