Part Details for 135110-04-18.00 by Amphenol RF
Overview of 135110-04-18.00 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135110-04-18.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 18" Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-58 cable 18 inches RoHS: Compliant | 0 |
|
$8.9200 / $17.0300 | Buy Now |