Part Details for 135110-04-M0.25 by Amphenol Corporation
Overview of 135110-04-M0.25 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-04-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135110-04-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG58/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135110-04-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3000 / $18.2590 | Buy Now |
DISTI #
135110-04-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG58/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135110-04-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-135110-04-M0.25
|
Mouser Electronics | RF Cable Assemblies SMA Bulkhead JK/SMA STR Plug CBL 0.25MET RoHS: Compliant | 40 |
|
$13.1900 / $20.2100 | Buy Now |
DISTI #
135110-04-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG58/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135110-04-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3000 / $18.2590 | Buy Now |
DISTI #
135110-04-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG58/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135110-04-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |