Part Details for 135110-07-M0.75 by Amphenol Corporation
Overview of 135110-07-M0.75 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-07-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135110-07-M0.75
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG142, 50 ohm, 29.6 ", 750 mm - Bag (Alt: 135110-07-M0.75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$27.8250 / $42.8575 | Buy Now |
DISTI #
135110-07-M0.75
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG142, 50 ohm, 29.6 ", 750 mm - Bag (Alt: 135110-07-M0.75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-135110-07-M0.75
|
Mouser Electronics | RF Cable Assemblies SMA Bulk-SMA Strght RG-142 cable, 0.75 M RoHS: Compliant | 0 |
|
$39.2900 / $42.1600 | Order Now |
DISTI #
135110-07-M0.75
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG142, 50 ohm, 29.6 ", 750 mm - Bag (Alt: 135110-07-M0.75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135110-07-M0.75
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG142, 50 ohm, 29.6 ", 750 mm - Bag (Alt: 135110-07-M0.75) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$27.8250 / $42.8575 | Buy Now |