Part Details for 135111-02-M0.25 by Amphenol RF
Overview of 135111-02-M0.25 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-02-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4561
|
Newark | Rf Coax Cable, Rg174, Sma, 250Mm, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 135111-02-M0.25 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $18.2600 | Buy Now |
DISTI #
ACX2471-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$14.5386 / $28.1100 | Buy Now |
DISTI #
70369174
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable, 0.25 Meters | Amphenol RF 135111-02-M0.25 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7200 / $20.6500 | RFQ |
DISTI #
AMR135111-02-M0.25
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable 0.25 Meters RoHS: Compliant | 0 |
|
$16.2900 / $26.0700 | Buy Now |
DISTI #
AMR135111-02-M0.25
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-02-M0.25
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.2200 / $18.9900 | Buy Now |
DISTI #
56476.1
|
TestEquity LLC | Amphenol RF 135111-02-M0.25 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 250mm L, 50 Ohm | 0 |
|
$23.8900 | Buy Now |