Part Details for 135111-02-M1.00 by Amphenol RF
Overview of 135111-02-M1.00 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-02-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0042
|
Newark | Coaxial Cable, Rg174/U, Plug-Jack, 1M, Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M, Jacket Colour:Black, Product Rohs Compliant: Yes |Amphenol Rf 135111-02-M1.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$27.0100 / $34.4400 | Buy Now |
DISTI #
78X4564
|
Newark | Rf Coax Cable, Rg174, Sma Plug-Jack, 1M, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Amphenol Rf 135111-02-M1.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $25.2600 | Buy Now |
DISTI #
ACX2474-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$23.5982 / $31.8700 | Buy Now |
DISTI #
70369177
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable, 1.00 Meters | Amphenol RF 135111-02-M1.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0200 / $33.0000 | RFQ |
DISTI #
AMR135111-02-M1.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-174 cable 1.00 Meters RoHS: Compliant | 0 |
|
$19.0800 / $30.6100 | Buy Now |
DISTI #
AMR135111-02-M1.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-02-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.1700 / $22.2900 | Buy Now |
DISTI #
2435033
|
element14 Asia-Pacific | COAXIAL CABLE, RG174/U, PLUG-JACK, 1M RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$25.5389 / $34.4794 | Buy Now |
DISTI #
2435033
|
Farnell | COAXIAL CABLE, RG174/U, PLUG-JACK, 1M RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 38 |
|
$24.9417 / $30.9866 | Buy Now |