Part Details for 135111-04-M0.25 by Amphenol RF
Overview of 135111-04-M0.25 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135111-04-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4569
|
Newark | Rf Coax Cable, Rg58, Sma, 250Mm, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 135111-04-M0.25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7500 / $23.2400 | Buy Now |
DISTI #
ACX2479-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.9168 | Buy Now |
DISTI #
70369182
|
RS | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable, 0.25 Meters | Amphenol RF 135111-04-M0.25 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0700 / $27.7500 | RFQ |
DISTI #
AMR135111-04-M0.25
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Right Angle Plug on RG-58 cable 0.25 Meters RoHS: Compliant | 0 |
|
$15.3700 / $24.6400 | Buy Now |
DISTI #
AMR135111-04-M0.25
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135111-04-M0.25
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.2000 / $17.9400 | Buy Now |
DISTI #
56496.1
|
TestEquity LLC | Amphenol RF 135111-04-M0.25 RF Cable, SMA Rt Angle Plug to SMA Straight Bulkhead Jack, RG-58, 250mm L, 50 Ohm | 0 |
|
$22.4300 | Buy Now |