Part Details for 1351700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1351700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1351700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1351700000-ND
|
DigiKey | VPU III SO LD+A Min Qty: 1 Lead time: 11 Weeks Container: Box |
25 In Stock |
|
$89.1440 / $113.8500 | Buy Now |
DISTI #
1351700000
|
Avnet Americas | Surge Voltage Arrester 1.5kA 230VAC Wire leaded - Bulk (Alt: 1351700000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5440 / $77.6445 | Buy Now |
DISTI #
470-1351700000
|
Mouser Electronics | Industrial Surge Protectors VPU III SO LD+A | 0 |
|
$83.9900 / $109.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.3500 / $82.8700 | Buy Now |