Part Details for 13518 by Desco Industries Inc
Overview of 13518 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R6153
|
Newark | Bag, Statshield, Metal-In 16In X 24In, 100 Ea/Pack |Desco 13518 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$97.6900 | Buy Now |
DISTI #
809-13518
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-IN 16IN x 24IN, 100 EA/PACK RoHS: Compliant | 0 |
|
$74.2700 / $78.1800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$59.7800 / $87.7000 | Buy Now | |
DISTI #
10060409
|
Techni-Tool, Inc. | Desco 13518 Metal-In Shielding Bags, 16x24", 100/Pkg | 9 |
|
$82.0900 | Buy Now |
DISTI #
10060409
|
TestEquity LLC | Desco 13518 Metal-In Shielding Bags, 16x24", 100/Pkg | 9 |
|
$82.0900 | Buy Now |