Part Details for 1352-1 by Keystone Electronics Corp
Overview of 1352-1 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1352CN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IS8#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1352IN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for 1352-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0768
|
Newark | Micro Pin - Solder Mount/ Bulk |Keystone 1352-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2280 | Buy Now |
DISTI #
36-1352-1-ND
|
DigiKey | CONN PC PIN CIRC 0.031DIA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20278 In Stock |
|
$0.1671 / $0.4200 | Buy Now |
DISTI #
534-1352-1
|
Mouser Electronics | Circuit Board Hardware - PCB .043 DIA SLDR MT MICRO PIN RoHS: Compliant | 1090 |
|
$0.1440 / $0.3600 | Buy Now |
|
Future Electronics | Brass Gold Plated Ø1.02 x 8.13 mm Surface Mount Micro Pin RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2050 / $0.2400 | Buy Now |
|
Bisco Industries | 121 |
|
Buy Now | ||
DISTI #
69086478
|
Verical | Mechanical Pins Micro Dowel Stepped Brass Gold 1.09mm 8.89mm RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 500 |
|
$0.1705 / $0.2025 | Buy Now |