Part Details for 1352180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1352180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1352180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4243
|
Newark | Vpu I 4 280V/12,5Ka |Weidmuller 1352180000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.5700 / $511.6300 | Buy Now |
DISTI #
1352180000-ND
|
DigiKey | TVS DEVICE FUSE MODULE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$408.8300 / $532.9900 | Buy Now |
DISTI #
1352180000
|
Avnet Americas | Surge Voltage Arrester 50kA 230VAC DIN Rail Mount - Bulk (Alt: 1352180000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$363.4488 / $430.5470 | Buy Now |
DISTI #
470-1352180000
|
Mouser Electronics | Industrial Surge Protectors VPU I 4 280V/12,5KA | 0 |
|
$408.8200 / $527.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$377.4300 / $399.4800 | Buy Now |