Part Details for 13525 by Brady Worldwide Inc
Overview of 13525 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135259-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135259-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135259-10CLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 13525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1791
|
Newark | B85, Cart, Rbn, Blk/Blu, 6 X 16P/Roll Of 200 Feet |Brady 13525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.9900 | Buy Now |
DISTI #
2267-13525-ND
|
DigiKey | B85, CART, RBN, BLK/BLU, 6 X 16P Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$325.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.9900 | Buy Now |
DISTI #
10026044
|
Techni-Tool, Inc. | Brady 13525 BBP®85 2-Color R10000 Printer Ribbon, Blue/Black, 6.25in x 200ft, Roll | 0 |
|
$292.9900 | Buy Now |
DISTI #
10026044
|
TestEquity LLC | Brady 13525 BBP®85 2-Color R10000 Printer Ribbon, Blue/Black, 6.25in x 200ft, Roll | 0 |
|
$292.9900 | Buy Now |