Part Details for 1353280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1353280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1353280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4247
|
Newark | Blf 5.08Hc/05/180Df Sn Or Bx |Weidmuller 1353280000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
281-1353280000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, 5.08 MM, Min Qty: 36 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7208 | Buy Now |
DISTI #
1353280000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1353280000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1353280000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/05/180DF SN OR BX RoHS: Compliant | 0 |
|
$3.3400 / $6.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.3400 | Buy Now |