-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS KONTAKTSICHERNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1355081-3-ND
|
DigiKey | MQS KONTAKTSICHERNG Min Qty: 5008 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2960 | Buy Now |
DISTI #
1355081-3
|
Avnet Americas | Retainer for 6POS MQS Automotive Connector Polybutylene Terephthalate White Box - Bulk (Alt: 1355081-3) Min Qty: 5008 Package Multiple: 5008 Container: Bulk | 0 |
|
$0.2955 / $0.3236 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5008 Package Multiple: 5008 Container: Box | 0Box |
|
$0.2830 | Buy Now |
DISTI #
AMP1355081-3
|
Heilind Electronics | MQS KONTAKTSICHERNG | Americas - 0 in Stock |
|
$0.3396 / $0.3500 | Buy Now |
|
Onlinecomponents.com | MQS KONTAKTSICHERNG RoHS: Compliant | 0 |
|
$0.2911 / $0.6096 | Buy Now |
DISTI #
AMP1355081-3
|
Interstate Connecting Components | MQS KONTAKTSICHERNG | 0 |
|
$0.3396 / $0.3500 | Buy Now |
DISTI #
000000000006375681
|
Sager | Automotive Connectors MQS KONTAKTSICHERNG Min Qty: 5008 | 0 |
|
$0.3908 | Buy Now |
DISTI #
1355081-3
|
Avnet Abacus | Retainer for 6POS MQS Automotive Connector Polybutylene Terephthalate White Box (Alt: 1355081-3) RoHS: Compliant Min Qty: 35056 Package Multiple: 5008 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MQS KONTAKTSICHERNG RoHS: Compliant | 0 |
|
$0.2911 / $0.6096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355081-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355081-3
TE Connectivity
MQS KONTAKTSICHERNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |