-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LWL KNICKSCHUTZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1355555-2-ND
|
DigiKey | LWL KNICKSCHUTZ Min Qty: 5000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1733 | Buy Now |
DISTI #
1355555-2
|
Avnet Americas | Connector Accessories Cable Strain Relief Loose Piece (Alt: 1355555-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1601 / $0.1754 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1532 | Buy Now |
DISTI #
AMP1355555-2
|
Heilind Electronics | LWL KNICKSCHUTZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LWL KNICKSCHUTZ | 0 |
|
$0.1744 / $0.2542 | Buy Now |
DISTI #
1355555-2
|
Avnet Americas | Connector Accessories Cable Strain Relief Loose Piece (Alt: 1355555-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1601 / $0.1754 | Buy Now |
DISTI #
1355555-2
|
Avnet Americas | Connector Accessories Cable Strain Relief Loose Piece (Alt: 1355555-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.1601 / $0.1754 | Buy Now |
DISTI #
AMP1355555-2
|
Interstate Connecting Components | LWL KNICKSCHUTZ | 0 |
|
Buy Now | |
DISTI #
1355555-2
|
Avnet Abacus | Connector Accessories Cable Strain Relief Loose Piece (Alt: 1355555-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1355555-2
|
Avnet Abacus | Connector Accessories Cable Strain Relief Loose Piece (Alt: 1355555-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355555-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355555-2
TE Connectivity
LWL KNICKSCHUTZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |