-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BUCHSENKONT.1,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3018
|
Newark | Mqs Buchsenkont.1,5 Rohs Compliant: Yes |Amp Te Connectivity 1355556-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
17-1355556-1CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47400 In Stock |
|
$0.0649 / $0.1900 | Buy Now |
DISTI #
1355556-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1355556-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 27 Weeks, 6 Days Container: Reel | 36000 Factory Stock |
|
$0.0687 | Buy Now |
DISTI #
571-1355556-1
|
Mouser Electronics | Automotive Connectors MQS BUCHSENKONT.1,5 RoHS: Compliant | 36729 |
|
$0.0640 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
DISTI #
AMP1355556-1
|
Heilind Electronics | MQS BUCHSENKONT.1,5 | Americas - 0 in Stock |
|
$0.0762 / $0.0774 | Buy Now |
|
Onlinecomponents.com | MQS1,5 Sn rec LL unseal. 0,35-0,5 RoHS: Compliant | 0 |
|
$0.0583 / $0.0763 | Buy Now |
DISTI #
1355556-1
|
TTI | Automotive Connectors MQS BUCHSENKONT.1,5 Min Qty: 48000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0630 | Buy Now |
DISTI #
1355556-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1355556-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 27 Weeks, 6 Days Container: Reel | 36000 Factory Stock |
|
$0.0687 | Buy Now |
DISTI #
AMP1355556-1
|
Interstate Connecting Components | MQS BUCHSENKONT.1,5 | 0 |
|
$0.0762 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1355556-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1355556-1
TE Connectivity
MQS BUCHSENKONT.1,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |