Part Details for 13562 by HELUKABEL
Overview of 13562 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 13562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFLEX500C-2X2.5
|
TME | Wire, MEGAFLEX® 500-C, 2x2.5mm2, tinned copper braid, LSZH, grey Min Qty: 1 | 66 |
|
$5.4400 / $5.7900 | Buy Now |
Part Details for 13562
13562 CAD Models
13562 Part Data Attributes:
|
13562
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
13562
HELUKABEL
Wire And Cable, 2 Conductor(s), 14AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE AND PLANT ENGINEERING, SHIPBUILDING, NEWABLE ENERGY | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
Diameter | 8.3 mm | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |