Part Details for 1357828 by Phoenix Contact
Overview of 1357828 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1357828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1357828-ND
|
DigiKey | REMOTE MAINTENANCE ROUTER, 10/10 Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$875.9900 | Buy Now |
DISTI #
651-1357828
|
Mouser Electronics | Routers FL MGUARD 2102 RoHS: Compliant | 54 |
|
$838.2900 / $838.3000 | Buy Now |
|
Onlinecomponents.com | Remote Maintenance Router - 10/100/1000 Mbps - NAT - VPN - Firewall. RoHS: Compliant |
2 In Stock 194 Factory Stock |
|
$867.7600 / $931.0900 | Buy Now |
DISTI #
78951037
|
Verical | Maintenance Router 10Mbps/100Mbps/1000Mbps 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 1 |
|
$1,128.0880 / $1,210.4170 | Buy Now |
DISTI #
000000000007164772
|
Sager | Routers FL MGUARD 2102 Min Qty: 1 | 0 |
|
$1,017.5200 | Buy Now |
|
Master Electronics | Remote Maintenance Router - 10/100/1000 Mbps - NAT - VPN - Firewall. RoHS: Compliant |
2 In Stock 194 Factory Stock |
|
$867.7600 / $931.0900 | Buy Now |
Part Details for 1357828
1357828 CAD Models
1357828 Part Data Attributes
|
1357828
Phoenix Contact
Buy Now
|
Compare Parts:
1357828
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |