There are no models available for this part yet.
Overview of 1358 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1358IS8#PBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
LT1358IS8#TRPBF | Analog Devices | 2x 25MHz, 600V/µs Op Amps | |
113589-HMC3587LP3B | Analog Devices | Eval PCB Assy |
Price & Stock for 1358 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89W0357
|
Newark | Micro-Hdmi To Hdmi Socket Adapter Cable |Adafruit 1358 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now | |
DISTI #
1528-1358AD-ND
|
DigiKey | CBL HDMI-A F TO MCR HDMI-D M 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9500 | Buy Now | |
DISTI #
485-1358
|
Mouser Electronics | Adafruit Accessories Micro-HDMI to HDMI Socket Adapter Cable RoHS: Compliant | 21 |
|
$6.9500 | Buy Now | |
DISTI #
70927903
|
RS | Micro-HDMI to HDMI Socket Adapter Cable | Adafruit Industries 1358 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 | RFQ |
CAD Models for 1358 by Adafruit Industries
Part Data Attributes for 1358 by Adafruit Industries
1358
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1358Adafruit IndustriesVS
-