Part Details for 1358830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1358830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1358830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2950
|
Newark | S2C-Smt 3.50/20/180G 3.5Sn Bk Rl |Weidmuller 1358830000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Date Code: 0 Container: SPOOL | 0 |
|
$5.9000 / $7.3800 | Buy Now |
DISTI #
1358830000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 175 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5504 | Buy Now |
DISTI #
1358830000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.50mm Straight Solder Through Hole Black (Alt: 1358830000) Min Qty: 175 Package Multiple: 175 | 0 |
|
RFQ | |
DISTI #
470-1358830000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/20/180G 3.5SN BK RL RoHS: Compliant | 0 |
|
$5.0200 / $5.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $5.0500 | Buy Now |