Part Details for 1359313001 by TE Connectivity
Overview of 1359313001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1359313001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC99M1121-24-0/2-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-24-0/2-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M1121-24-0/2-0 RoHS: Compliant | 0 |
|
$8.1000 / $22.7800 | Buy Now |
DISTI #
RYC99M1121-24-0/2-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-24-0/2-0 | 0 |
|
Buy Now | |
DISTI #
1359313001
|
Avnet Abacus | (Alt: 1359313001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 99M1121-24-0/2-0 RoHS: Compliant | 0 |
|
$8.1000 / $22.7800 | Buy Now |
Part Details for 1359313001
1359313001 CAD Models
1359313001 Part Data Attributes
|
1359313001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1359313001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |