Part Details for 135935-000 by TE Connectivity
Overview of 135935-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 135935-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8056
|
Newark | Heat Shrink Cable Boots&end Caps |Raychem Te Connectivity 135935-000 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3900 | Buy Now |
DISTI #
135935-000
|
Avnet Americas | Cable Accessories Boot Polyolefin Black - Bulk (Alt: 135935-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5034 / $46.3346 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$42.6800 | Buy Now |
DISTI #
RYC202D153-100/180-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D153-100/180-0 | Americas - 0 in Stock |
|
$47.9853 / $48.7015 | Buy Now |
|
Onlinecomponents.com | 202D153-100/180-0 RoHS: Compliant | 0 |
|
$46.0200 / $82.0700 | Buy Now |
DISTI #
RYC202D153-100/180-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202D153-100/180-0 | 0 |
|
$47.9853 / $48.7015 | Buy Now |
|
Master Electronics | 202D153-100/180-0 RoHS: Compliant | 0 |
|
$46.0200 / $82.0700 | Buy Now |
Part Details for 135935-000
135935-000 CAD Models
135935-000 Part Data Attributes
|
135935-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
135935-000
TE Connectivity
BOOT MOLDED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |